395-067-559-408

Heilind Number:EDA395-067-559-408
Manufacturer:EDAC
Manufacturer Number:395-067-559-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-067-559-408
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:67
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-067-559-408

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row configuration and a total of 67 positions, this connector offers ample space for efficient signal transmission. The contact material is crafted from Copper Alloy, guaranteeing reliable conductivity. Its right-angle mount orientation and compact .1-inch pitch make it ideal for space-saving installations. Operating flawlessly in a temperature range of -40 to 105°C, it's suitable for a wide range of environments. Upgrade your PCB connections with this essential component, perfect for various applications in the electronics industry.