395-067-559-607

Heilind Number:EDA395-067-559-607
Manufacturer:EDAC
Manufacturer Number:395-067-559-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-067-559-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:67
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-067-559-607

Detailed Description

Enhance connectivity in your electronic devices with this high-performance board-to-board PCB connector. Featuring a sleek black design, it seamlessly integrates into your setup with a right angle mount orientation. Crafted with precision, this connector boasts a durable UL 94V-0 thermoplastic polyester housing, ensuring longevity and reliability. With a copper alloy contact material and a pitch of .1 inches, it guarantees efficient signal transfer. Offering 67 positions in a single row layout, it accommodates multiple connections with ease. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for various environments. Upgrade your system's connectivity with this essential component.