395-067-559-658

Heilind Number:EDA395-067-559-658
Manufacturer:EDAC
Manufacturer Number:395-067-559-658
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-067-559-658
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:67
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-067-559-658

Detailed Description

Enhance your PCB connectivity with this cutting-edge Card Edge Connector. Featuring a sleek black design, this connector is not only visually appealing but also offers top-notch performance. With an amperage of 3 A and durable UL 94V-0 Thermoplastic Polyester housing material, it ensures reliable power transmission in even the most demanding environments. The copper alloy contact material guarantees secure and efficient connections, while the .1-inch pitch and .2-inch row spacing provide precise alignment. Boasting 67 positions in a single row, it offers ample connectivity options for your PCB. Its right-angle mount orientation allows for convenient installation, and with an operating temperature range of -40 to 105 °C, it's built to withstand extreme conditions. Upgrade your PCB setup with this high-quality Card Edge Connector for seamless and efficient performance.