395-067-559-678

Heilind Number:EDA395-067-559-678
Manufacturer:EDAC
Manufacturer Number:395-067-559-678
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-067-559-678
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:67
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-067-559-678

Detailed Description

Enhance your electronic connections with this high-performance Card Edge Connector. Featuring a sleek black design and constructed with UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in any setup. With a right-angle mount orientation and a compact pitch of .1 inch, it offers seamless integration onto PCBs. Boasting 67 positions in a single row and a contact material of Copper Alloy, it guarantees reliable and efficient signal transmission. Suitable for a wide range of applications, this connector operates flawlessly in temperatures ranging from -40 to 105°C, making it ideal for both commercial and industrial use. Elevate your connectivity solutions with this essential component.