395-067-559-688

Heilind Number:EDA395-067-559-688
Manufacturer:EDAC
Manufacturer Number:395-067-559-688
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-067-559-688
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:67
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-067-559-688

Detailed Description

Efficiently connect your printed circuit boards with our high-quality Board To Board PCB Connectors. Designed for seamless integration, these connectors feature a single row with 67 positions, ensuring reliable data and power transmission. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, they offer excellent conductivity and longevity. With a pitch of .1 inches and row spacing of .2 inches, they facilitate precise and secure connections. The right-angle mount orientation allows for space-saving installation, while the wide operating temperature range of -40 to 105°C ensures performance in diverse environments. Perfect for professional and DIY electronics projects, these connectors guarantee seamless PCB connectivity. Elevate your circuit design with our reliable Board To Board PCB Connectors.