395-068-520-102

Heilind Number:EDA395-068-520-102
Manufacturer:EDAC
Manufacturer Number:395-068-520-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-068-520-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-068-520-102

Detailed Description

Upgrade your PCB connections with our cutting-edge Black Board To Board Card Edge Connector. Designed for peak performance, this connector features a single row layout with 68 positions, perfect for seamless integration in your electronic setups. Crafted with UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts, it ensures reliable conductivity and durability. With a pitch of .1 inches and row spacing of .2 inches, it offers precision in assembly. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for diverse environments. Whether you're a hobbyist or a professional, this connector is a must-have for your electronic projects. Upgrade your connectivity game with this essential component.