395-068-520-108

Heilind Number:EDA395-068-520-108
Manufacturer:EDAC
Manufacturer Number:395-068-520-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-068-520-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-068-520-108

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board Card Edge Connector. Designed with precision and performance in mind, this connector features 68 positions in a single row, with a pitch of .1 inches for seamless integration. The housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures durability and safety, while the Copper Alloy contact material guarantees reliable conductivity. With a straight mount orientation and operating temperature range of -40 to 105 °C, it's suitable for a wide range of applications. Upgrade your setup with this essential component for optimal performance and connectivity.