395-068-520-112

Heilind Number:EDA395-068-520-112
Manufacturer:EDAC
Manufacturer Number:395-068-520-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-068-520-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-068-520-112

Detailed Description

Enhance your electronic connections with this black Board To Board Card Edge Connector. With a sleek design and durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable performance even in demanding environments. Featuring 68 positions and a 0.1-inch pitch, it offers ample connectivity for your PCBs. The copper alloy contacts provide secure and efficient transmission, while the straight mount orientation simplifies installation. With an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications, making it a versatile choice for your projects. Upgrade your connectivity solutions today with this high-quality connector.