395-068-520-158

Heilind Number:EDA395-068-520-158
Manufacturer:EDAC
Manufacturer Number:395-068-520-158
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-068-520-158
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-068-520-158

Detailed Description

Enhance your circuit board connectivity with this high-performance 68-position Card Edge Connector. Featuring a sleek black design, it offers reliable power transmission with an amperage of 3 A. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures long-lasting functionality. The compact .1-inch pitch and .2-inch row spacing make it ideal for space-efficient PCB layouts. Operating smoothly in temperatures ranging from -40 to 105°C, it guarantees optimal performance in various environments. Upgrade your electronic setups with this essential component, a must-have in any professional or DIY project.