395-068-520-201

Heilind Number:EDA395-068-520-201
Manufacturer:EDAC
Manufacturer Number:395-068-520-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-068-520-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-068-520-201

Detailed Description

Enhance connectivity within your electronic devices with this Board To Board PCB Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliable power delivery. With two rows and 68 positions, it offers ample room for seamless data transfer. The .1 inch pitch and .2 inch row spacing allow for easy integration onto your PCB. Operating in temperatures ranging from -40 to 105°C, it guarantees stable functionality even in harsh environments. Trust in this connector to streamline your device's operations with its straight mount orientation and efficient power transfer capability.