395-068-520-212

Heilind Number:EDA395-068-520-212
Manufacturer:EDAC
Manufacturer Number:395-068-520-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-068-520-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-068-520-212

Detailed Description

Enhance your PCB connectivity with this high-quality Board To Board PCB Connector. Featuring a sleek Black housing made of UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in all applications. The two rows of Copper Alloy contacts provide reliable power transmission, with a pitch of .1 inches and row spacing of .2 inches for efficient signal transfer. With 68 positions available, this connector offers ample connectivity options for your projects. Its straight mount orientation makes installation a breeze, while its wide operating temperature range of -40 to 105°C guarantees performance in diverse environments. Upgrade your setup with this essential connector for seamless board-to-board connections.