395-068-520-403

Heilind Number:EDA395-068-520-403
Manufacturer:EDAC
Manufacturer Number:395-068-520-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-068-520-403
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-068-520-403

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board PCB Connector, meticulously engineered for seamless integration. With 68 positions and a row spacing of just 0.2 inches, this connector offers exceptional versatility for your projects. The black housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures durability and safety in any application. Featuring high-quality Copper Alloy contacts, with a pitch of 0.1 inches, it guarantees reliable conductivity. Designed for straightforward installation, its straight mount orientation simplifies the assembly process. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for a wide range of environments. Elevate your PCB connections with this essential component.