395-068-520-458

Heilind Number:EDA395-068-520-458
Manufacturer:EDAC
Manufacturer Number:395-068-520-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-068-520-458
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-068-520-458

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this straight-mount connector features 68 positions with a single row layout, ensuring efficient and reliable data transmission. Crafted with precision, it boasts a housing made of UL 94V-0 Thermoplastic Polyester and contact points constructed from durable Copper Alloy, guaranteeing longevity and stability in operation. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment for optimal signal integrity. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is a versatile solution for your electronic projects. Upgrade your connectivity with this essential component, ideal for various applications in the industrial and commercial sectors.