395-068-520-478

Heilind Number:EDA395-068-520-478
Manufacturer:EDAC
Manufacturer Number:395-068-520-478
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-068-520-478
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-068-520-478

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for precision and durability, this connector features 68 positions in a single row, allowing for seamless board-to-board connectivity. The sleek black housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures both safety and reliability in any application. With a contact material of Copper Alloy and a pitch of .1 inches, signal transmission is optimized for efficiency. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of environments. Its straight mount orientation and compact design make installation a breeze, while its .2-inch row spacing offers easy access for maintenance. Upgrade your PCB setup with this essential connector, a must-have for any electronic project.