395-068-520-488

Heilind Number:EDA395-068-520-488
Manufacturer:EDAC
Manufacturer Number:395-068-520-488
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-068-520-488
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-068-520-488

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector. Designed for seamless integration, it features a single row configuration with 68 positions, ensuring optimal performance for your electronic projects. Crafted with precision, the housing material is UL 94V-0 Thermoplastic Polyester, offering durability and safety. The contact material, Copper Alloy, guarantees reliable conductivity. With a pitch of .1 inch and row spacing of .2 inch, this connector facilitates easy installation on your circuit boards. Its straight mount orientation further simplifies the setup process. Operating flawlessly in a wide temperature range from -40 to 105°C, it is suitable for diverse environments. Upgrade your connectivity solutions with this high-quality connector.