395-068-520-502

Heilind Number:EDA395-068-520-502
Manufacturer:EDAC
Manufacturer Number:395-068-520-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-068-520-502
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-068-520-502

Detailed Description

Enhance connectivity within your electronic devices with this high-performing Card Edge Connector. Designed for efficiency and durability, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability. With two rows of 68 copper alloy contacts, it offers ample connectivity options for seamless data transfer. The .1-inch pitch and .2-inch row spacing provide optimal positioning on the PCB, while the straight mount orientation simplifies installation. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector guarantees consistent performance even in challenging environments. Upgrade your PCB setup with this essential component for seamless and reliable board-to-board connections.