395-068-520-508

Heilind Number:EDA395-068-520-508
Manufacturer:EDAC
Manufacturer Number:395-068-520-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-068-520-508
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-068-520-508

Detailed Description

Enhance connectivity within your electronic devices with this high-quality black PCB connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing, it ensures safe and reliable performance in various environments. With two rows of 68 copper alloy contacts, it offers ample connectivity options, while the .1-inch pitch and .2-inch row spacing allow for efficient PCB integration. Designed for straight mount orientation, it facilitates seamless assembly onto circuit boards. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for your connectivity needs.