395-068-520-602

Heilind Number:EDA395-068-520-602
Manufacturer:EDAC
Manufacturer Number:395-068-520-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-068-520-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-068-520-602

Detailed Description

Enhance your PCB connections with our cutting-edge Board To Board Card Edge Connector. Designed for seamless integration, this connector features 68 positions with a single row layout, ensuring efficient signal transmission. The durable housing is made of UL 94V-0 Thermoplastic Polyester, guaranteeing reliability in various operating environments with a wide temperature range of -40 to 105 °C. Crafted with precision, the contact material is Copper Alloy, providing optimal conductivity. With a pitch of .1 in and row spacing of .2 in, this connector offers precise alignment and secure attachment. Its straight mount orientation further simplifies installation, making it ideal for a range of applications in the electronics industry. Upgrade your connectivity solutions with this high-performance PCB connector.