395-068-520-604

Heilind Number:EDA395-068-520-604
Manufacturer:EDAC
Manufacturer Number:395-068-520-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-068-520-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-068-520-604

Detailed Description

Elevate your circuit board connectivity with our cutting-edge 68-position Card Edge Connector. Crafted with precision from UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, this connector guarantees reliable performance in any application. The sleek black design adds a touch of sophistication, while the straight mount orientation ensures seamless integration. With a pitch of .1 inches and row spacing of .2 inches, it offers optimal signal transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for industrial and commercial use. Upgrade to this high-quality connector and experience unparalleled efficiency in your PCB connections.