395-068-520-688

Heilind Number:EDA395-068-520-688
Manufacturer:EDAC
Manufacturer Number:395-068-520-688
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-068-520-688
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-068-520-688

Detailed Description

Enhance your PCB connectivity with this high-performance 68-position black card edge connector. Designed for seamless board-to-board integration, its UL 94V-0 thermoplastic polyester housing ensures durability and safety. Crafted with copper alloy contacts, it guarantees reliable signal transmission with an amperage of 3A. Featuring a compact pitch of .1in and row spacing of .2in, it offers efficient signal routing while maintaining a sleek profile. With a straight mount orientation and an operating temperature range of -40 to 105°C, this connector is ideal for a wide range of applications, from industrial to consumer electronics. Upgrade your setup with this top-of-the-line connector for optimal performance and connectivity.