395-068-520-802

Heilind Number:EDA395-068-520-802
Manufacturer:EDAC
Manufacturer Number:395-068-520-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-068-520-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-068-520-802

Detailed Description

Enhance your PCB connectivity with our cutting-edge 68-position Board To Board Card Edge Connector. Designed for seamless integration, this connector ensures efficient data transfer with a contact material of high-quality Copper Alloy. The durable UL 94V-0 Thermoplastic Polyester housing material guarantees long-lasting performance, even in demanding environments. With a pitch of .1 inches and two rows for optimal signal transmission, it offers a reliable solution for your connectivity needs. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications. Upgrade your PCB assembly with this essential component for enhanced functionality and performance.