395-068-520-803

Heilind Number:EDA395-068-520-803
Manufacturer:EDAC
Manufacturer Number:395-068-520-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-068-520-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-068-520-803

Detailed Description

Enhance connectivity in your electronic designs with this 68-position black Board To Board PCB Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable performance even in demanding environments. With a pitch of .1 in and row spacing of .2 in, it offers efficient signal transmission. Suitable for a wide range of applications, this connector has a straight mount orientation and operates seamlessly in temperatures ranging from -40 to 105 °C. Stay ahead in your projects with this essential component.