395-068-520-808

Heilind Number:EDA395-068-520-808
Manufacturer:EDAC
Manufacturer Number:395-068-520-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-068-520-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-068-520-808

Detailed Description

Enhance your PCB connections with our cutting-edge Board To Board Card Edge Connector. With a sleek black design and durable housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures reliable performance in any environment. Featuring two rows of 68 positions, it offers ample connectivity for your devices. The copper alloy contact material guarantees efficient power transmission, while the .1-inch pitch and .2-inch row spacing allow for seamless integration into your circuit boards. With a straight mount orientation and an operating temperature range of -40 to 105°C, this connector is perfect for a wide range of applications. Upgrade your setup with this essential component for optimal connectivity and performance.