395-068-520-812

Heilind Number:EDA395-068-520-812
Manufacturer:EDAC
Manufacturer Number:395-068-520-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-068-520-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-068-520-812

Detailed Description

Enhance connectivity in your electronic assemblies with this high-performance Board To Board PCB Connector. With a sleek black housing crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in operation. Featuring two rows of 68 positions each, this connector facilitates seamless data transmission. The copper alloy construction of the contacts guarantees reliable signal conductivity. With a pitch and row spacing of .1 and .2 inches respectively, it offers precise alignment on your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for a variety of environments. Whether you're a professional or DIY enthusiast, this connector is a must-have for your projects. Elevate your connectivity game with this essential component.