395-068-521-103

Heilind Number:EDA395-068-521-103
Manufacturer:EDAC
Manufacturer Number:395-068-521-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-068-521-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-068-521-103

Detailed Description

Enhance your PCB connections with our cutting-edge Board To Board Card Edge Connector. Designed for seamless integration, this connector features 68 positions in a single row with a pitch of .1 inches, ensuring optimal connectivity for your electronic components. Crafted with precision, the housing is made of UL 94V-0 Thermoplastic Polyester for durability and safety. Each contact is constructed from high-quality Copper Alloy, guaranteeing reliable performance. With a mount orientation of Straight, installation is a breeze, while the operating temperature range of -40 to 105 °C makes it suitable for a wide range of environments. Elevate your PCB design with this essential connector.