395-068-521-104

Heilind Number:EDA395-068-521-104
Manufacturer:EDAC
Manufacturer Number:395-068-521-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-068-521-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-068-521-104

Detailed Description

Enhance your PCB connectivity with this high-quality Board To Board PCB Connector. Designed for seamless integration, it offers 68 positions with a single row layout, ensuring efficient signal transmission. The connectors are crafted with durable UL 94V-0 Thermoplastic Polyester housing and feature copper alloy contacts for optimal conductivity. With a pitch of .1 inch and row spacing of .2 inch, they provide precise alignment on your circuit board. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors guarantee reliable performance in any environment. Upgrade your electronic assemblies with this essential component.