395-068-521-107

Heilind Number:EDA395-068-521-107
Manufacturer:EDAC
Manufacturer Number:395-068-521-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-068-521-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-068-521-107

Detailed Description

Enhance connectivity within your electronic devices with this meticulously crafted PCB connector. Featuring a sleek black design and constructed with UL 94V-0 Thermoplastic Polyester, it ensures both durability and safety in operation. The 68 positions, along with a straight mount orientation and a 0.1-inch pitch, facilitate seamless board-to-board connections. With copper alloy contacts and an operating temperature range of -40 to 105 °C, this connector guarantees reliable performance even in harsh environments. Upgrade your electronic assemblies with this essential component for efficient and secure data transmission.