395-068-521-108

Heilind Number:EDA395-068-521-108
Manufacturer:EDAC
Manufacturer Number:395-068-521-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-068-521-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-068-521-108

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, it offers durability and reliability for your electronic projects. With a single row design and 68 positions, it allows for seamless integration on your circuit boards. The copper alloy contact material ensures efficient power transmission, while the .1-inch pitch and .2-inch row spacing optimize signal integrity. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is suitable for various industrial applications. Its straight mount orientation makes installation easy and secure. Upgrade your PCB setup with this essential component for seamless and efficient connectivity.