395-068-521-112

Heilind Number:EDA395-068-521-112
Manufacturer:EDAC
Manufacturer Number:395-068-521-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-068-521-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-068-521-112

Detailed Description

Enhance your PCB connectivity with this high-performance 68-position Board-to-Board Card Edge Connector. Designed for seamless integration, it boasts a compact form factor with a single row layout and a .1-inch pitch. Crafted from durable UL 94V-0 Thermoplastic Polyester, this connector ensures reliability in even the most demanding environments. The copper alloy contacts guarantee efficient power transmission, while the straight mount orientation facilitates easy installation. With an operating temperature range of -40 to 105 °C, it's suitable for a wide range of applications. Upgrade your setup with this essential component for optimal performance and durability.