395-068-521-203

Heilind Number:EDA395-068-521-203
Manufacturer:EDAC
Manufacturer Number:395-068-521-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-068-521-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-068-521-203

Detailed Description

Improve connectivity in your electronic devices with this high-quality board-to-board PCB connector. Featuring a sleek black design, it boasts a durable housing made of UL 94V-0 thermoplastic polyester, ensuring both performance and safety. With two rows and 68 positions, it offers ample space for seamless data transfer. The copper alloy contact material guarantees reliable conductivity, while the .1-inch pitch and .2-inch row spacing make installation a breeze. Designed for straight mount orientation, it's perfect for various PCB applications. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for your connectivity needs.