395-068-521-204

Heilind Number:EDA395-068-521-204
Manufacturer:EDAC
Manufacturer Number:395-068-521-204
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-068-521-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-068-521-204

Detailed Description

Enhance your PCB connectivity with our state-of-the-art Board to Board Card Edge Connector. Designed for seamless integration, this high-performance connector features 68 positions spread across two rows, ensuring optimal signal transmission. With a pitch of .1 inch and row spacing of .2 inch, it offers precise alignment for efficient board-to-board connections. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material, it guarantees reliable performance in any operating environment, with an impressive amperage of 3A. Whether for industrial or commercial applications, its straight mount orientation and wide operating temperature range of -40 to 105°C make it the perfect choice for your connectivity needs. Trust in our connector to deliver uncompromising quality and durability for your PCB projects.