395-068-521-212

Heilind Number:EDA395-068-521-212
Manufacturer:EDAC
Manufacturer Number:395-068-521-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-068-521-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-068-521-212

Detailed Description

Enhance your PCB connectivity with our Board To Board Card Edge Connector. Designed for seamless integration, this connector features a high-quality UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance even in challenging environments. With a compact pitch of .1 inches and two rows of 68 positions each, it offers efficient signal transmission while minimizing space requirements. The copper alloy contacts guarantee durable and low-resistance connections, while the straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for a variety of applications. Upgrade your setup with this essential component for optimal performance and longevity.