395-068-521-258

Heilind Number:EDA395-068-521-258
Manufacturer:EDAC
Manufacturer Number:395-068-521-258
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-068-521-258
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-068-521-258

Detailed Description

Enhance your circuit board connectivity with our cutting-edge Board to Board PCB Connector. Featuring a sleek black design and constructed with UL 94V-0 Thermoplastic Polyester, this connector ensures durability and reliability in all applications. With two rows and a total of 68 positions, it offers ample connectivity options. The copper alloy contact material guarantees optimal signal transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for various environments. The .1-inch pitch and .2-inch row spacing provide a precise and secure fit. Trust in our connector for seamless and efficient PCB connections.