395-068-521-402

Heilind Number:EDA395-068-521-402
Manufacturer:EDAC
Manufacturer Number:395-068-521-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-068-521-402
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-068-521-402

Detailed Description

Enhance connectivity in your electronic systems with this black Card Edge Connector. Designed for seamless integration onto printed circuit boards, it features 68 positions with a single row layout, ensuring efficient signal transmission. Crafted from UL 94V-0 Thermoplastic Polyester, this connector guarantees durability and safety in operation. The copper alloy contact material ensures reliable conductivity, while the .1-inch pitch and .2-inch row spacing facilitate easy installation. With a straight mount orientation, it offers versatility in system configuration. Operating within a wide temperature range from -40 to 105°C, it is suitable for various industrial environments. Upgrade your PCB connections with this high-performance connector.