395-068-521-404

Heilind Number:EDA395-068-521-404
Manufacturer:EDAC
Manufacturer Number:395-068-521-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-068-521-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-068-521-404

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration in electronic devices, this connector features 68 positions, with a single row layout and a pitch of .1 inch, ensuring precise and reliable connections. The housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. Its straight mount orientation and copper alloy contact material offer efficient signal transmission, while the wide operating temperature range of -40 to 105 °C ensures optimal performance in various environments. Elevate your PCB assembly with this essential component, ideal for a range of applications in the electronics industry.