395-068-521-412

Heilind Number:EDA395-068-521-412
Manufacturer:EDAC
Manufacturer Number:395-068-521-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-068-521-412
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-068-521-412

Detailed Description

Efficiently connect your circuit boards with our Straight-Mount Black PCB Connector. Designed for seamless integration, this connector features 68 positions with a single row layout, ensuring optimal performance. Crafted with UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it guarantees reliable conductivity in a wide operating temperature range from -40 to 105 °C. With a pitch of .1 in and row spacing of .2 in, it offers precise alignment for seamless board-to-board connections. Perfect for various applications, this connector is a must-have for any electronic setup.