395-068-521-458

Heilind Number:EDA395-068-521-458
Manufacturer:EDAC
Manufacturer Number:395-068-521-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-068-521-458
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-068-521-458

Detailed Description

Enhance connectivity within your electronic devices with this sleek Black Board-to-Board PCB Connector. Designed for seamless integration, its 68 positions and 1-row layout ensure efficient data transfer. Crafted from durable UL 94V-0 Thermoplastic Polyester, with Copper Alloy contacts for optimal conductivity, it guarantees reliability in all applications. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment on your PCB. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile solution for your connectivity needs. Suitable for various industries, it's a must-have component for high-performance electronics.