395-068-521-502

Heilind Number:EDA395-068-521-502
Manufacturer:EDAC
Manufacturer Number:395-068-521-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-068-521-502
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-068-521-502

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector in sleek Black. Featuring a durable housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures reliable operation in even the most demanding environments. With two rows and 68 positions, it offers ample connectivity options for your applications. Crafted with precision, the contact material is Copper Alloy, guaranteeing excellent conductivity. The .1-inch pitch and .2-inch row spacing enable seamless integration on your PCB. Designed for straight mount orientation, it facilitates easy installation. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is a versatile and dependable solution for your connectivity needs. Explore our range of connectors for premium quality and performance.