395-068-521-503

Heilind Number:EDA395-068-521-503
Manufacturer:EDAC
Manufacturer Number:395-068-521-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-068-521-503
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-068-521-503

Detailed Description

Enhance connectivity on your PCB with our high-performance Board To Board PCB Connector. Designed for optimal functionality, this connector features two rows with a total of 68 positions, ensuring seamless communication between circuit boards. Crafted with precision, it guarantees reliable power transmission with an amperage of 3A. The rugged UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts make it ideal for industrial applications. With a pitch of .1 inch and row spacing of .2 inch, it offers easy and secure installation. Operating efficiently in a wide temperature range from -40 to 105°C, this connector is built to withstand harsh environmental conditions, providing long-lasting performance. Upgrade your connectivity solutions with this essential component.