395-068-521-504

Heilind Number:EDA395-068-521-504
Manufacturer:EDAC
Manufacturer Number:395-068-521-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-068-521-504
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-068-521-504

Detailed Description

Enhance connectivity with our cutting-edge Card Edge Connector, designed for seamless board-to-board PCB integration. Featuring two rows of 68 positions, this connector ensures optimal signal transfer in high-density applications. Crafted with precision, it boasts UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, guaranteeing durability and reliability. With a pitch of .1 inches and row spacing of .2 inches, it offers efficient data transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for diverse environments. Choose this connector for robust and efficient PCB connectivity solutions.