395-068-521-507

Heilind Number:EDA395-068-521-507
Manufacturer:EDAC
Manufacturer Number:395-068-521-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-068-521-507
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-068-521-507

Detailed Description

Enhance connectivity within your electronic devices with this advanced black Board To Board Card Edge Connector. Designed for seamless integration, its UL 94V-0 Thermoplastic Polyester housing ensures optimal durability and safety. The dual rows with a .1-inch pitch and .2-inch row spacing offer precise alignment and secure connections. With 68 copper alloy contact positions, it facilitates efficient data transfer. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector guarantees reliable performance in any environment. Choose this essential component for your PCB assembly needs and elevate your device's functionality to new heights.