395-068-521-508

Heilind Number:EDA395-068-521-508
Manufacturer:EDAC
Manufacturer Number:395-068-521-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-068-521-508
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-068-521-508

Detailed Description

Enhance your electronic connections with our high-quality 68-position board-to-board PCB connector. Designed for efficient signal transmission, this connector features durable copper alloy contacts in a two-row configuration with a .1-inch pitch and .2-inch row spacing. The housing, made of UL 94V-0 thermoplastic polyester, ensures reliable performance even in challenging environments with an operating temperature range of -40 to 105°C. With a straight mount orientation, it offers easy installation on your PCB. Upgrade your connectivity solutions with this essential component.