395-068-521-512

Heilind Number:EDA395-068-521-512
Manufacturer:EDAC
Manufacturer Number:395-068-521-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-068-521-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-068-521-512

Detailed Description

Enhance your PCB connectivity with our Board To Board Card Edge Connector. Designed for seamless integration, this connector features two rows with 68 positions, ensuring maximum versatility for your projects. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts, it guarantees reliable performance in any application. With a pitch of .1 inches and a straight mount orientation, it offers easy installation on your circuit board. Operating smoothly in temperatures ranging from -40 to 105°C, it's a dependable choice for both standard and challenging environments. Upgrade your PCB assembly with this essential connector for optimal signal transmission and durability.