395-068-521-588

Heilind Number:EDA395-068-521-588
Manufacturer:EDAC
Manufacturer Number:395-068-521-588
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-068-521-588
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-068-521-588

Detailed Description

Enhance your PCB connectivity with our premium Board to Board Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With two rows of copper alloy contacts, it offers reliable power delivery at an amperage of 3A. Its 0.1-inch pitch and 0.2-inch row spacing provide seamless integration onto your circuit board, offering a total of 68 positions for versatile connectivity options. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of environments. Trust in its straight mount orientation for easy installation, making it a vital component for your electronic projects. Elevate your PCB connections with this high-quality connector, a must-have in any engineer's toolkit.