395-068-521-602

Heilind Number:EDA395-068-521-602
Manufacturer:EDAC
Manufacturer Number:395-068-521-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-068-521-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-068-521-602

Detailed Description

Enhance connectivity in your electronic devices with this sleek black Board To Board PCB Connector. Featuring 68 positions in a single row, this connector boasts a contact material of durable copper alloy for reliable performance. The UL 94V-0 Thermoplastic Polyester housing ensures safety and longevity, even in challenging operating environments with temperatures ranging from -40 to 105 °C. With a compact pitch of .1 inches and row spacing of .2 inches, it offers efficient signal transmission. Designed for straight mount orientation, it's ideal for seamlessly linking PCBs. Upgrade your systems with this high-quality connector, a must-have in your toolkit for seamless connectivity solutions.