395-068-521-603

Heilind Number:EDA395-068-521-603
Manufacturer:EDAC
Manufacturer Number:395-068-521-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-068-521-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-068-521-603

Detailed Description

Enhance connectivity within your electronic devices with this robust Card Edge Connector. Designed for seamless integration on PCBs, this straight-mount connector features 68 positions in a single row, providing ample space for efficient signal transfer. Crafted with copper alloy contacts and a durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable performance even in harsh operating conditions. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is guaranteed. Offering an amperage of 3A and an operating temperature range from -40°C to 105°C, this connector is suitable for a wide range of applications. Trust in its quality and versatility for all your board-to-board connectivity needs.