395-068-521-607

Heilind Number:EDA395-068-521-607
Manufacturer:EDAC
Manufacturer Number:395-068-521-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-068-521-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-068-521-607

Detailed Description

Enhance your electronic connections with our high-performance Board to Board PCB Connector. Designed for seamless integration, this connector features 68 positions with a black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. The contact material, copper alloy, guarantees reliable conductivity. With a compact pitch of .1 inches and row spacing of .2 inches, it offers precise alignment for seamless PCB mounting. Operating smoothly in environments ranging from -40 to 105°C, it's ideal for a wide range of applications. Upgrade your connectivity solutions with this straight-mount, 3A amperage connector.