395-068-521-678

Heilind Number:EDA395-068-521-678
Manufacturer:EDAC
Manufacturer Number:395-068-521-678
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-068-521-678
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-068-521-678

Detailed Description

Enhance your PCB connectivity with our Board To Board Card Edge Connector, featuring 68 positions for seamless integration. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts, this connector ensures reliable performance in any application. Its straight mount orientation and 0.1-inch pitch offer easy installation, while the compact design with a single row and 0.2-inch row spacing saves valuable board space. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees stability even in harsh environments. Elevate your electronic projects with this essential component.