395-068-521-688

Heilind Number:EDA395-068-521-688
Manufacturer:EDAC
Manufacturer Number:395-068-521-688
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-068-521-688
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-068-521-688

Detailed Description

Enhance your PCB connectivity with this meticulously designed Board-to-Board PCB Connector. Crafted for seamless integration, its straight mount orientation and compact .1-inch pitch offer optimal space utilization. Featuring 68 positions in a single row setup, it ensures efficient data transmission. The UL 94V-0 Thermoplastic Polyester housing guarantees durability, while the copper alloy contact material provides reliable conductivity. With an amperage of 3A and an operating temperature range from -40 to 105°C, this connector is built to perform in diverse environments. Elevate your electronic projects with this essential component.