395-068-521-802

Heilind Number:EDA395-068-521-802
Manufacturer:EDAC
Manufacturer Number:395-068-521-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-068-521-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-068-521-802

Detailed Description

Enhance your PCB connections with our high-performance Card Edge Connector. Designed for seamless integration, this two-row connector features 68 positions with a pitch of 0.1 inches, ensuring optimal signal transmission. The black UL 94V-0 Thermoplastic Polyester housing provides durability and safety, while the copper alloy contact material guarantees reliable conductivity. With a straight mount orientation and a compact row spacing of 0.2 inches, it offers easy installation and efficient PCB layout. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is suitable for various industrial applications. Elevate your connectivity solutions with this essential component.